Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-472KLCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2333705RL
Cut Tape2333705
Product RangeSRR1208 Series
Your Part Number
610 In Stock
1,600 more incoming. You can reserve stock now
610 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.390 | CNY8.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY7.080 (CNY8.0004) |
| 50+ | CNY6.440 (CNY7.2772) |
| 100+ | CNY5.030 (CNY5.6839) |
| 200+ | CNY4.700 (CNY5.311) |
| 400+ | CNY4.370 (CNY4.9381) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-472KLCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2333705RL
Cut Tape2333705
Product RangeSRR1208 Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max9.6ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7mH
Inductor Construction
Shielded
Product Range
SRR1208 Series
DC Resistance Max
9.6ohm
Product Length
12.7mm
Product Height
8.5mm
RMS Current (Irms)
280mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
