Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-470YLCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2787008
Re-Reel1362151RL
Cut Tape1362151
Product RangeSRR1208 Series
Your Part Number
150 In Stock
800 more incoming. You can reserve stock now
150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.170 | CNY7.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY4.840 (CNY5.4692) |
| 200+ | CNY4.750 (CNY5.3675) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY3.770 (CNY4.2601) |
| 2000+ | CNY3.660 (CNY4.1358) |
| 4000+ | CNY3.590 (CNY4.0567) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-470YLCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2787008
Re-Reel1362151RL
Cut Tape1362151
Product RangeSRR1208 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR1208 Series
DC Resistance Max
0.085ohm
Product Length
12.7mm
Product Height
8.5mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
