Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-221KLCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2787006
Cut Tape1362145
Product RangeSRR1208 Series
Your Part Number
944 In Stock
Need more?
944 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.170 | CNY7.17 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY4.840 (CNY5.4692) |
| 200+ | CNY4.750 (CNY5.3675) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY3.750 (CNY4.2375) |
| 2000+ | CNY3.660 (CNY4.1358) |
| 4000+ | CNY3.590 (CNY4.0567) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-221KLCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2787006
Cut Tape1362145
Product RangeSRR1208 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.45A
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max0.38ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR1208 Series
DC Resistance Max
0.38ohm
Product Length
12.7mm
Product Height
8.5mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.45A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
