Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1050HA-3R3YCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4071708RL
Cut Tape4071708
Product RangeSRR1050HA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.540 | CNY42.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY6.150 (CNY6.9495) |
| 250+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY4.910 (CNY5.5483) |
| 1000+ | CNY4.210 (CNY4.7573) |
| 2800+ | CNY4.190 (CNY4.7347) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050HA-3R3YCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4071708RL
Cut Tape4071708
Product RangeSRR1050HA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeSRR1050HA Series
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10.2mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRR1050HA Series
DC Resistance Max
0.011ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
7.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
