Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1005-7R0MCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2333938RL
Cut Tape2333938
Product RangeSRR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.070 | CNY9.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 10+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY6.600 (CNY7.458) |
| 100+ | CNY5.910 (CNY6.6783) |
| 200+ | CNY4.860 (CNY5.4918) |
| 600+ | CNY3.810 (CNY4.3053) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-7R0MCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2333938RL
Cut Tape2333938
Product RangeSRR1005 Series
Technical Datasheet
Inductance7µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeSRR1005 Series
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7µH
Inductor Construction
Shielded
Product Range
SRR1005 Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3.2A
DC Resistance Max
0.055ohm
Product Length
12.7mm
Product Height
5.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
