Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1005-1R0MCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2333911RL
Cut Tape2333911
Product RangeSRR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.160 | CNY8.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY6.910 (CNY7.8083) |
| 50+ | CNY6.280 (CNY7.0964) |
| 100+ | CNY4.910 (CNY5.5483) |
| 200+ | CNY4.470 (CNY5.0511) |
| 600+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-1R0MCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2333911RL
Cut Tape2333911
Product RangeSRR1005 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRR1005 Series
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRR1005 Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
8A
DC Resistance Max
0.017ohm
Product Length
12.7mm
Product Height
5.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
