Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1005-122KCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2333902RL
Cut Tape2333902
Product RangeSRR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.010 | CNY7.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY5.760 (CNY6.5088) |
| 50+ | CNY5.250 (CNY5.9325) |
| 100+ | CNY4.740 (CNY5.3562) |
| 200+ | CNY4.410 (CNY4.9833) |
| 600+ | CNY4.070 (CNY4.5991) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-122KCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2333902RL
Cut Tape2333902
Product RangeSRR1005 Series
Technical Datasheet
Inductance1.2mH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)290mA
Product RangeSRR1005 Series
DC Resistance Max3.6ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2mH
Inductor Construction
Shielded
Product Range
SRR1005 Series
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
200mA
Saturation Current (Isat)
290mA
DC Resistance Max
3.6ohm
Product Length
12.7mm
Product Height
5.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
