Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0906-181YLCopy
Order Code
Re-Reel2333763RL
Cut Tape2333763
Product RangeSRR0906 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.600 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY7.400 (CNY8.362) |
| 100+ | CNY5.790 (CNY6.5427) |
| 200+ | CNY5.310 (CNY6.0003) |
| 600+ | CNY4.830 (CNY5.4579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0906-181YLCopy
Order Code
Re-Reel2333763RL
Cut Tape2333763
Product RangeSRR0906 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeSRR0906 Series
DC Resistance Max0.82ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width9.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
SRR0906 Series
Inductance Tolerance
± 15%
Product Width
9.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
520mA
Saturation Current (Isat)
700mA
DC Resistance Max
0.82ohm
Product Length
10mm
Product Height
6mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
