Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0906-152YLCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2333761RL
Cut Tape2333761
Product RangeSRR0906 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.870 | CNY7.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.870 (CNY8.8931) |
| 10+ | CNY6.550 (CNY7.4015) |
| 50+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY5.480 (CNY6.1924) |
| 200+ | CNY5.070 (CNY5.7291) |
| 600+ | CNY4.580 (CNY5.1754) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0906-152YLCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2333761RL
Cut Tape2333761
Product RangeSRR0906 Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)180mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeSRR0906 Series
Inductor Case / Package-
DC Resistance Max5.2ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width9.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
SRR0906 Series
DC Resistance Max
5.2ohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
180mA
Saturation Current (Isat)
220mA
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
9.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
