Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0805-560KCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2333982RL
Cut Tape2333982
Product RangeSRR0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.570 | CNY5.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.570 (CNY6.2941) |
| 50+ | CNY4.540 (CNY5.1302) |
| 100+ | CNY3.740 (CNY4.2262) |
| 250+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.140 (CNY3.5482) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-560KCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2333982RL
Cut Tape2333982
Product RangeSRR0805 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeSRR0805 Series
DC Resistance Max0.38ohm
Inductance Tolerance± 10%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRR0805 series shielded Power Inductor with ferrite DR and RI core. It has copper/nickel/tin termination, liquid crystal polymer (E4008) base and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Available in E12 series
- Low-profile (4.7mm unit height)
- High-current
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
SRR0805 Series
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
680mA
Saturation Current (Isat)
950mA
DC Resistance Max
0.38ohm
Product Length
10.5mm
Product Height
4.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
