Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0805-3R9MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2333979RL
Cut Tape2333979
Product RangeSRR0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.170 | CNY7.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 50+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY4.650 (CNY5.2545) |
| 250+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1000+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-3R9MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2333979RL
Cut Tape2333979
Product RangeSRR0805 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeSRR0805 Series
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
SRR0805 Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
3.7A
DC Resistance Max
0.055ohm
Product Length
10.5mm
Product Height
4.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
