Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0805-151KCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2333967RL
Cut Tape2333967
Product RangeSRR0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.870 | CNY6.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 50+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY4.400 (CNY4.972) |
| 250+ | CNY4.140 (CNY4.6782) |
| 500+ | CNY3.560 (CNY4.0228) |
| 1000+ | CNY3.010 (CNY3.4013) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-151KCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2333967RL
Cut Tape2333967
Product RangeSRR0805 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)640mA
Product RangeSRR0805 Series
DC Resistance Max0.9ohm
Inductance Tolerance± 10%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRR0805 Series
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
400mA
Saturation Current (Isat)
640mA
DC Resistance Max
0.9ohm
Product Length
10.5mm
Product Height
4.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
