Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0805-121KCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2333965RL
Cut Tape2333965
Product RangeSRR0805 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.650 | CNY5.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY3.810 (CNY4.3053) |
| 250+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.680 (CNY4.1584) |
| 1000+ | CNY3.140 (CNY3.5482) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-121KCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2333965RL
Cut Tape2333965
Product RangeSRR0805 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Product RangeSRR0805 Series
Inductor Case / Package-
DC Resistance Max0.75ohm
Inductance Tolerance± 10%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
SRR0805 Series
DC Resistance Max
0.75ohm
Product Length
10.5mm
Product Height
4.7mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
660mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
