Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0745HA-180MCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4341887RL
Cut Tape4341887
Product RangeSRR0745HA Series
Your Part Number
919 In Stock
Need more?
919 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.260 | CNY8.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.260 (CNY9.3338) |
| 50+ | CNY6.820 (CNY7.7066) |
| 100+ | CNY5.610 (CNY6.3393) |
| 250+ | CNY5.510 (CNY6.2263) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1000+ | CNY4.960 (CNY5.6048) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745HA-180MCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4341887RL
Cut Tape4341887
Product RangeSRR0745HA Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Product RangeSRR0745HA Series
Inductor Case / Package-
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
SRR0745HA Series
DC Resistance Max
0.09ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.95A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
