Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0745A-471MCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2455059RL
Cut Tape2455059
Product RangeSRR0745A Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.110 | CNY6.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 50+ | CNY4.400 (CNY4.972) |
| 100+ | CNY3.840 (CNY4.3392) |
| 250+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY3.210 (CNY3.6273) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-471MCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2455059RL
Cut Tape2455059
Product RangeSRR0745A Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)290mA
Inductor ConstructionShielded
Saturation Current (Isat)340mA
Product RangeSRR0745A Series
Inductor Case / Package-
DC Resistance Max2.2ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR0745A Series
DC Resistance Max
2.2ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
290mA
Saturation Current (Isat)
340mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR0745A-471M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00088
