Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0735HA-331MCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4341875RL
Cut Tape4341875
Product RangeSRR0735HA Series
Your Part Number
1,490 In Stock
Need more?
1,490 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.120 | CNY9.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.120 (CNY10.3056) |
| 50+ | CNY7.540 (CNY8.5202) |
| 100+ | CNY6.170 (CNY6.9721) |
| 250+ | CNY6.130 (CNY6.9269) |
| 500+ | CNY6.090 (CNY6.8817) |
| 1500+ | CNY5.030 (CNY5.6839) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0735HA-331MCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4341875RL
Cut Tape4341875
Product RangeSRR0735HA Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)330mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Product RangeSRR0735HA Series
Inductor Case / Package-
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
SRR0735HA Series
DC Resistance Max
2ohm
Product Length
7.3mm
Product Height
3.5mm
RMS Current (Irms)
330mA
Saturation Current (Isat)
330mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
