Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0604-680KLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1612713RL
Cut Tape1612713
Product RangeSRR0604 Series
Your Part Number
250 In Stock
2,000 more incoming. You can reserve stock now
250 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.650 | CNY5.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY4.660 (CNY5.2658) |
| 100+ | CNY3.840 (CNY4.3392) |
| 250+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.040 (CNY3.4352) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-680KLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1612713RL
Cut Tape1612713
Product RangeSRR0604 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Product RangeSRR0604 Series
Inductor Case / Package-
DC Resistance Max0.52ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRR0604 Series
DC Resistance Max
0.52ohm
Product Length
6.5mm
Product Height
4.8mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
680mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
