Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0604-331KLCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2859130RL
Cut Tape2859130
Product RangeSRR0604 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.510 | CNY4.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY3.250 (CNY3.6725) |
| 250+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.820 (CNY3.1866) |
| 1000+ | CNY2.770 (CNY3.1301) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-331KLCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2859130RL
Cut Tape2859130
Product RangeSRR0604 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Product RangeSRR0604 Series
Inductor Case / Package-
DC Resistance Max2.1ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
SRR0604 Series
DC Resistance Max
2.1ohm
Product Length
6.5mm
Product Height
4.6mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
280mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
