Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0604-222KLCopy
Order Code
Re-Reel2333713RL
Cut Tape2333713
Product RangeSRR0604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.650 | CNY5.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY4.070 (CNY4.5991) |
| 100+ | CNY3.840 (CNY4.3392) |
| 250+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY3.420 (CNY3.8646) |
| 1000+ | CNY3.070 (CNY3.4691) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-222KLCopy
Order Code
Re-Reel2333713RL
Cut Tape2333713
Product RangeSRR0604 Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Saturation Current (Isat)80mA
Product RangeSRR0604 Series
Inductor Case / Package-
DC Resistance Max16ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Product Range
SRR0604 Series
DC Resistance Max
16ohm
Product Length
6.5mm
Product Height
4.8mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
80mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
