Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0604-101KL.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1692906
Product RangeSRR0604 Series
Your Part Number
5,857 In Stock
Need more?
5,857 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.020 (CNY5.6726) |
| 10+ | CNY4.600 (CNY5.198) |
| 25+ | CNY4.380 (CNY4.9494) |
| 50+ | CNY4.170 (CNY4.7121) |
| 100+ | CNY3.970 (CNY4.4861) |
| 250+ | CNY3.860 (CNY4.3618) |
| 500+ | CNY3.540 (CNY4.0002) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.02 (CNY5.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-101KL.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1692906
Product RangeSRR0604 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)570mA
Product RangeSRR0604 Series
DC Resistance Max0.65ohm
Inductance Tolerance 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.6mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR0604 Series
Inductance Tolerance
10%
Product Width
6.5mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
400mA
Saturation Current (Isat)
570mA
DC Resistance Max
0.65ohm
Product Length
6.5mm
Product Height
4.6mm
Technical Docs (1)
Alternatives for SRR0604-101KL.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000515
