Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0603-150MLCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2333883RL
Cut Tape2333883
Product RangeSRR0603 Series
Your Part Number
940 In Stock
Need more?
940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.650 | CNY5.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY4.640 (CNY5.2432) |
| 100+ | CNY4.410 (CNY4.9833) |
| 250+ | CNY4.180 (CNY4.7234) |
| 500+ | CNY3.900 (CNY4.407) |
| 1000+ | CNY3.210 (CNY3.6273) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-150MLCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2333883RL
Cut Tape2333883
Product RangeSRR0603 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeSRR0603 Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRR0603 Series
DC Resistance Max
0.18ohm
Product Length
6.5mm
Product Height
3.3mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123
