Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP8540A-6R8MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3869843RL
Cut Tape3869843
Product RangeSRP8540A Series
Your Part Number
288 In Stock
Need more?
288 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.680 | CNY10.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
| 10+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY8.010 (CNY9.0513) |
| 200+ | CNY6.450 (CNY7.2885) |
| 400+ | CNY5.950 (CNY6.7235) |
| 800+ | CNY4.780 (CNY5.4014) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP8540A-6R8MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3869843RL
Cut Tape3869843
Product RangeSRP8540A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)16.5A
Product RangeSRP8540A Series
Inductor Case / Package-
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.4mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP8540A Series
DC Resistance Max
0.046ohm
Product Length
8.1mm
Product Height
3.8mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
16.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRP8540A-6R8M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
