Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP8540A-1R0MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3869836RL
Cut Tape3869836
Product RangeSRP8540A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.000 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY7.430 (CNY8.3959) |
| 50+ | CNY6.480 (CNY7.3224) |
| 200+ | CNY6.120 (CNY6.9156) |
| 400+ | CNY5.660 (CNY6.3958) |
| 800+ | CNY4.830 (CNY5.4579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP8540A-1R0MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3869836RL
Cut Tape3869836
Product RangeSRP8540A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeSRP8540A Series
Inductor Case / Package-
DC Resistance Max4950µohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.4mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP8540A Series
DC Resistance Max
4950µohm
Product Length
8.1mm
Product Height
3.8mm
RMS Current (Irms)
18A
Saturation Current (Isat)
29A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRP8540A-1R0M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
