Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7050WA-4R7MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4168153RL
Cut Tape4168153
Product RangeSRP7050WA Series
Your Part Number
2,305 In Stock
Need more?
2,305 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.010 | CNY8.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY6.620 (CNY7.4806) |
| 50+ | CNY5.780 (CNY6.5314) |
| 200+ | CNY5.450 (CNY6.1585) |
| 400+ | CNY5.040 (CNY5.6952) |
| 800+ | CNY4.150 (CNY4.6895) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050WA-4R7MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4168153RL
Cut Tape4168153
Product RangeSRP7050WA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)13.3A
Product RangeSRP7050WA Series
Inductor Case / Package-
DC Resistance Max0.0205ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width7.3mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP7050WA Series
DC Resistance Max
0.0205ohm
Product Length
7.9mm
Product Height
5.2mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
13.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP7050WA-4R7M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
