Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7050WA-3R3MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4168152RL
Cut Tape4168152
Product RangeSRP7050WA Series
Your Part Number
760 In Stock
Need more?
760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.010 | CNY8.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY6.620 (CNY7.4806) |
| 50+ | CNY5.780 (CNY6.5314) |
| 200+ | CNY5.450 (CNY6.1585) |
| 400+ | CNY5.040 (CNY5.6952) |
| 800+ | CNY4.150 (CNY4.6895) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050WA-3R3MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4168152RL
Cut Tape4168152
Product RangeSRP7050WA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSRP7050WA Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width7.3mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP7050WA Series
DC Resistance Max
0.015ohm
Product Length
7.9mm
Product Height
5.2mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
