Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7050AA-3R3MCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3677472RL
Cut Tape3677472
Product RangeSRP7050AA Series
Your Part Number
744 In Stock
Need more?
744 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.620 | CNY8.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY7.090 (CNY8.0117) |
| 50+ | CNY6.190 (CNY6.9947) |
| 200+ | CNY5.830 (CNY6.5879) |
| 400+ | CNY5.400 (CNY6.102) |
| 800+ | CNY4.860 (CNY5.4918) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050AA-3R3MCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3677472RL
Cut Tape3677472
Product RangeSRP7050AA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeSRP7050AA Series
Inductor Case / Package-
DC Resistance Max0.0162ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SRP7050AA series shielded power inductors
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- AEC-Q200 compliant
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP7050AA Series
DC Resistance Max
0.0162ohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
13A
Saturation Current (Isat)
9.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP7050AA-3R3M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122
