Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-1R5MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3280644RL
Cut Tape3280644
Product RangeSRP7030CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.950 | CNY12.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.950 (CNY14.6335) |
| 50+ | CNY10.750 (CNY12.1475) |
| 100+ | CNY8.770 (CNY9.9101) |
| 250+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY7.590 (CNY8.5767) |
| 1500+ | CNY7.080 (CNY8.0004) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-1R5MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3280644RL
Cut Tape3280644
Product RangeSRP7030CA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)15.3A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeSRP7030CA Series
Inductor Case / Package-
DC Resistance Max8250µohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP7030CA Series
DC Resistance Max
8250µohm
Product Length
7.8mm
Product Height
2.9mm
RMS Current (Irms)
15.3A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP7030CA-1R5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
