Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030-R47MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1828133RL
Cut Tape1828133
Product RangeSRP7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.780 | CNY7.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY6.390 (CNY7.2207) |
| 100+ | CNY5.260 (CNY5.9438) |
| 250+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.260 (CNY4.8138) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R47MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1828133RL
Cut Tape1828133
Product RangeSRP7030 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeSRP7030 Series
Inductor Case / Package-
DC Resistance Max4500µohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP7030 Series
DC Resistance Max
4500µohm
Product Length
7.6mm
Product Height
3.2mm
RMS Current (Irms)
17A
Saturation Current (Isat)
19A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP7030-R47M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000871
