Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030-R22MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1828131RL
Cut Tape1828131
Product RangeSRP7030 Series
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.780 | CNY7.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY7.180 (CNY8.1134) |
| 100+ | CNY6.990 (CNY7.8987) |
| 250+ | CNY6.980 (CNY7.8874) |
| 500+ | CNY6.970 (CNY7.8761) |
| 1000+ | CNY4.320 (CNY4.8816) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R22MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1828131RL
Cut Tape1828131
Product RangeSRP7030 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)34A
Product RangeSRP7030 Series
Inductor Case / Package-
DC Resistance Max2400µohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
SRP7030 Series
DC Resistance Max
2400µohm
Product Length
7.6mm
Product Height
3.2mm
RMS Current (Irms)
23A
Saturation Current (Isat)
34A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP7030-R22M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001127
