Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030-R15MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1828130RL
Cut Tape1828130
Product RangeSRP7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY6.650 (CNY7.5145) |
| 100+ | CNY5.770 (CNY6.5201) |
| 250+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY4.970 (CNY5.6161) |
| 1000+ | CNY4.570 (CNY5.1641) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R15MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1828130RL
Cut Tape1828130
Product RangeSRP7030 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Product RangeSRP7030 Series
DC Resistance Max1990µohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SRP7030 Series
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
28A
Saturation Current (Isat)
37A
DC Resistance Max
1990µohm
Product Length
7.6mm
Product Height
3.2mm
Alternatives for SRP7030-R15M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001118
