Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030-4R7MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1828140RL
Cut Tape1828140
Product RangeSRP7030 Series
Your Part Number
2,334 In Stock
Need more?
2,334 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY6.650 (CNY7.5145) |
| 100+ | CNY5.480 (CNY6.1924) |
| 250+ | CNY5.390 (CNY6.0907) |
| 500+ | CNY5.230 (CNY5.9099) |
| 1000+ | CNY4.460 (CNY5.0398) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-4R7MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1828140RL
Cut Tape1828140
Product RangeSRP7030 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeSRP7030 Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRP7030 series shielded Power Inductor with iron core and copper/tin termination. It has enamelled copper wire winding.
- 3.2mm Unit height
- 0.25V Test voltage
- 100kHz Test frequency
- -55 to 150°C Operating temperature range
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP7030 Series
DC Resistance Max
0.035ohm
Product Length
7.6mm
Product Height
3.2mm
RMS Current (Irms)
5A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP7030-4R7M
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001194
