Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030-1R5MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1828136RL
Cut Tape1828136
Product RangeSRP7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY6.650 (CNY7.5145) |
| 100+ | CNY4.970 (CNY5.6161) |
| 250+ | CNY4.550 (CNY5.1415) |
| 500+ | CNY4.460 (CNY5.0398) |
| 1000+ | CNY4.190 (CNY4.7347) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-1R5MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1828136RL
Cut Tape1828136
Product RangeSRP7030 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeSRP7030 Series
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP7030 Series
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10A
Saturation Current (Isat)
12A
DC Resistance Max
0.01ohm
Product Length
7.6mm
Product Height
3.2mm
Alternatives for SRP7030-1R5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001158
