Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030-1R0MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1828135RL
Cut Tape1828135
Product RangeSRP7030 Series
Your Part Number
641 In Stock
Need more?
641 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY6.650 (CNY7.5145) |
| 100+ | CNY5.480 (CNY6.1924) |
| 250+ | CNY5.390 (CNY6.0907) |
| 500+ | CNY5.230 (CNY5.9099) |
| 1000+ | CNY4.190 (CNY4.7347) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-1R0MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1828135RL
Cut Tape1828135
Product RangeSRP7030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeSRP7030 Series
Inductor Case / Package-
DC Resistance Max7000µohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for SRP7030-1R0M
5 Products Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP7030 Series
DC Resistance Max
7000µohm
Product Length
7.6mm
Product Height
3.2mm
RMS Current (Irms)
11A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005517
