Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028AA-R15YCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3677443RL
Cut Tape3677443
Product RangeSRP7028AA Series
Your Part Number
616 In Stock
Need more?
616 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.140 | CNY17.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.140 (CNY19.3682) |
| 50+ | CNY10.220 (CNY11.5486) |
| 100+ | CNY7.130 (CNY8.0569) |
| 250+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY5.950 (CNY6.7235) |
| 1000+ | CNY4.670 (CNY5.2771) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028AA-R15YCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3677443RL
Cut Tape3677443
Product RangeSRP7028AA Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeSRP7028AA Series
Inductor Case / Package-
DC Resistance Max2100µohm
Inductance Tolerance± 30%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SRP7028AA series shielded power inductors
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- AEC-Q200 compliant
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SRP7028AA Series
DC Resistance Max
2100µohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
30A
Saturation Current (Isat)
40A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
