Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-220MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3373371RL
Cut Tape3373371
Product RangeSRP7028A Series
Your Part Number
3 In Stock
16,000 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.310 | CNY8.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY5.950 (CNY6.7235) |
| 100+ | CNY5.400 (CNY6.102) |
| 250+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.780 (CNY5.4014) |
| 1000+ | CNY4.300 (CNY4.859) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-220MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3373371RL
Cut Tape3373371
Product RangeSRP7028A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeSRP7028A Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP7028A Series
DC Resistance Max
0.19ohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
2A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP7028A-220M
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
