Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-1R8MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2434096RL
Cut Tape2434096
Product RangeSRP7028A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.390 | CNY8.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY5.660 (CNY6.3958) |
| 250+ | CNY5.250 (CNY5.9325) |
| 500+ | CNY4.940 (CNY5.5822) |
| 1000+ | CNY4.660 (CNY5.2658) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-1R8MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2434096RL
Cut Tape2434096
Product RangeSRP7028A Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP7028A Series
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
SRP7028A Series
DC Resistance Max
0.017ohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
