Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-1R5MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3869820RL
Cut Tape3869820
Product RangeSRP7020TA Series
Your Part Number
1,406 In Stock
Need more?
1,406 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.210 | CNY4.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY4.140 (CNY4.6782) |
| 100+ | CNY4.060 (CNY4.5878) |
| 250+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.900 (CNY4.407) |
| 1500+ | CNY3.810 (CNY4.3053) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-1R5MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3869820RL
Cut Tape3869820
Product RangeSRP7020TA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeSRP7020TA Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP7020TA Series
DC Resistance Max
0.027ohm
Product Length
7mm
Product Height
1.8mm
RMS Current (Irms)
7A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
