Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6540-6R8MCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2309902RL
Cut Tape2309902
Product RangeSRP6540 Series
Your Part Number
8,263 In Stock
Need more?
70 Next business day delivery available(Shanghai stock)
8,193 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.840 | CNY8.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY7.270 (CNY8.2151) |
| 100+ | CNY5.980 (CNY6.7574) |
| 250+ | CNY5.870 (CNY6.6331) |
| 500+ | CNY5.550 (CNY6.2715) |
| 1200+ | CNY4.570 (CNY5.1641) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6540-6R8MCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2309902RL
Cut Tape2309902
Product RangeSRP6540 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeSRP6540 Series
Inductor Case / Package-
DC Resistance Max0.0495ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP6540 Series
DC Resistance Max
0.0495ohm
Product Length
7.2mm
Product Height
4mm
RMS Current (Irms)
5A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP6540-6R8M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001851
