Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6060FA-6R8MCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2901833RL
Cut Tape2901833
Product RangeSRP6060FA Series
Your Part Number
519 In Stock
4,500 more incoming. You can reserve stock now
519 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.650 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.650 (CNY14.2945) |
| 10+ | CNY10.520 (CNY11.8876) |
| 50+ | CNY9.150 (CNY10.3395) |
| 200+ | CNY8.540 (CNY9.6502) |
| 400+ | CNY8.010 (CNY9.0513) |
| 750+ | CNY6.870 (CNY7.7631) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6060FA-6R8MCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2901833RL
Cut Tape2901833
Product RangeSRP6060FA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)9.2A
Product RangeSRP6060FA Series
Inductor Case / Package-
DC Resistance Max0.0208ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP6060FA Series
DC Resistance Max
0.0208ohm
Product Length
6.6mm
Product Height
5.8mm
RMS Current (Irms)
9A
Saturation Current (Isat)
9.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP6060FA-6R8M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00142
