Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6050CA-4R3MCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2901826RL
Cut Tape2901826
Product RangeSRP6050CA Series
Your Part Number
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.020 | CNY11.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.020 (CNY12.4526) |
| 10+ | CNY9.120 (CNY10.3056) |
| 50+ | CNY7.980 (CNY9.0174) |
| 200+ | CNY7.470 (CNY8.4411) |
| 400+ | CNY6.900 (CNY7.797) |
| 800+ | CNY5.750 (CNY6.4975) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6050CA-4R3MCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2901826RL
Cut Tape2901826
Product RangeSRP6050CA Series
Technical Datasheet
Inductance4.3µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeSRP6050CA Series
Inductor Case / Package-
DC Resistance Max0.0162ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.3µH
Inductor Construction
Shielded
Product Range
SRP6050CA Series
DC Resistance Max
0.0162ohm
Product Length
6.6mm
Product Height
4.8mm
RMS Current (Irms)
9A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001104
