Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6050CA-1R0MCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2901820RL
Cut Tape2901820
Product RangeSRP6050CA Series
Your Part Number
1,241 In Stock
Need more?
1,241 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.190 | CNY12.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.190 (CNY13.7747) |
| 10+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY8.770 (CNY9.9101) |
| 200+ | CNY8.310 (CNY9.3903) |
| 400+ | CNY7.630 (CNY8.6219) |
| 800+ | CNY6.530 (CNY7.3789) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6050CA-1R0MCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2901820RL
Cut Tape2901820
Product RangeSRP6050CA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeSRP6050CA Series
Inductor Case / Package-
DC Resistance Max4520µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP6050CA Series
DC Resistance Max
4520µohm
Product Length
6.6mm
Product Height
4.8mm
RMS Current (Irms)
20A
Saturation Current (Isat)
23A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP6050CA-1R0M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001104
