Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6030VA-3R3MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3385415RL
Cut Tape3385415
Product RangeSRP6030VA Series
Your Part Number
989 In Stock
Need more?
989 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.050 | CNY11.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY7.470 (CNY8.4411) |
| 250+ | CNY6.910 (CNY7.8083) |
| 500+ | CNY6.520 (CNY7.3676) |
| 1000+ | CNY6.140 (CNY6.9382) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030VA-3R3MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3385415RL
Cut Tape3385415
Product RangeSRP6030VA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeSRP6030VA Series
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP6030VA Series
DC Resistance Max
0.037ohm
Product Length
6.6mm
Product Height
2.8mm
RMS Current (Irms)
9A
Saturation Current (Isat)
9.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP6030VA-3R3M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
