Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-R18MCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2901817RL
Cut Tape2901817
Product RangeSRP6030CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.750 | CNY6.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.750 (CNY7.6275) |
| 50+ | CNY6.270 (CNY7.0851) |
| 100+ | CNY6.130 (CNY6.9269) |
| 250+ | CNY6.020 (CNY6.8026) |
| 500+ | CNY5.890 (CNY6.6557) |
| 1000+ | CNY5.770 (CNY6.5201) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-R18MCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2901817RL
Cut Tape2901817
Product RangeSRP6030CA Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeSRP6030CA Series
Inductor Case / Package-
DC Resistance Max1750µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
SRP6030CA Series
DC Resistance Max
1750µohm
Product Length
6.6mm
Product Height
2.8mm
RMS Current (Irms)
32A
Saturation Current (Isat)
40A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000669
