Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-4R5MCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2901816RL
Cut Tape2901816
Product RangeSRP6030CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.720 | CNY13.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 50+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY8.310 (CNY9.3903) |
| 250+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.900 (CNY8.927) |
| 1000+ | CNY7.860 (CNY8.8818) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-4R5MCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2901816RL
Cut Tape2901816
Product RangeSRP6030CA Series
Technical Datasheet
Inductance4.5µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP6030CA Series
Inductor Case / Package-
DC Resistance Max0.0253ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.5µH
Inductor Construction
Shielded
Product Range
SRP6030CA Series
DC Resistance Max
0.0253ohm
Product Length
6.6mm
Product Height
2.9mm
RMS Current (Irms)
7A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP6030CA-4R5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000669
