Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-2R2MCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2901814RL
Cut Tape2901814
Product RangeSRP6030CA Series
Your Part Number
999 In Stock
Need more?
999 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.720 | CNY13.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 50+ | CNY10.450 (CNY11.8085) |
| 100+ | CNY8.390 (CNY9.4807) |
| 250+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.310 (CNY8.2603) |
| 1000+ | CNY6.860 (CNY7.7518) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-2R2MCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2901814RL
Cut Tape2901814
Product RangeSRP6030CA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15.9A
Product RangeSRP6030CA Series
Inductor Case / Package-
DC Resistance Max0.0122ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP6030CA Series
DC Resistance Max
0.0122ohm
Product Length
6.6mm
Product Height
2.9mm
RMS Current (Irms)
10A
Saturation Current (Isat)
15.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP6030CA-2R2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000669
