Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030WA-R68MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4168123RL
Cut Tape4168123
Product RangeSRP5030WA Series
Your Part Number
1,865 In Stock
Need more?
1,865 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.860 | CNY49.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.860 (CNY11.1418) |
| 50+ | CNY7.070 (CNY7.9891) |
| 250+ | CNY6.160 (CNY6.9608) |
| 500+ | CNY5.750 (CNY6.4975) |
| 1000+ | CNY5.290 (CNY5.9777) |
| 2000+ | CNY5.250 (CNY5.9325) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030WA-R68MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4168123RL
Cut Tape4168123
Product RangeSRP5030WA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)11.7A
Product RangeSRP5030WA Series
Inductor Case / Package-
DC Resistance Max9700µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.25mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP5030WA Series
DC Resistance Max
9700µohm
Product Length
5.5mm
Product Height
2.8mm
RMS Current (Irms)
12A
Saturation Current (Isat)
11.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.25mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP5030WA-R68M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
