Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030T-6R8MCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2309891RL
Cut Tape2309891
Product RangeSRP5030T Series
Your Part Number
8,779 In Stock
28,000 more incoming. You can reserve stock now
8,779 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.630 | CNY38.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.630 (CNY8.6219) |
| 50+ | CNY6.260 (CNY7.0738) |
| 250+ | CNY5.060 (CNY5.7178) |
| 500+ | CNY4.900 (CNY5.537) |
| 1000+ | CNY4.240 (CNY4.7912) |
| 2000+ | CNY4.060 (CNY4.5878) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-6R8MCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2309891RL
Cut Tape2309891
Product RangeSRP5030T Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeSRP5030T Series
Inductor Case / Package-
DC Resistance Max0.0762ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP5030T Series
DC Resistance Max
0.0762ohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP5030T-6R8M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000464
