Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030HMT-1R0MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4698114
Product RangeSRP5030HMT Series
Your Part Number
1,965 In Stock
Need more?
1,965 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY6.170 (CNY6.9721) |
| 1000+ | CNY5.340 (CNY6.0342) |
| 2000+ | CNY5.280 (CNY5.9664) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY47.30 (CNY53.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030HMT-1R0MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4698114
Product RangeSRP5030HMT Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeSRP5030HMT Series
Inductor Case / Package-
DC Resistance Max6700µohm
Inductance Tolerance± 20%
Product Length5.6mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP5030HMT Series
DC Resistance Max
6700µohm
Product Length
5.6mm
Product Height
2.8mm
RMS Current (Irms)
14A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
