Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030HMT-100MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4698111
Product RangeSRP5030HMT Series
Your Part Number
1,355 In Stock
Need more?
1,355 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY6.170 (CNY6.9721) |
| 1000+ | CNY5.340 (CNY6.0342) |
| 2000+ | CNY5.280 (CNY5.9664) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY47.30 (CNY53.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030HMT-100MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4698111
Product RangeSRP5030HMT Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeSRP5030HMT Series
Inductor Case / Package-
DC Resistance Max0.0696ohm
Inductance Tolerance± 20%
Product Length5.6mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP5030HMT Series
DC Resistance Max
0.0696ohm
Product Length
5.6mm
Product Height
2.8mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
