Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030HMCT-1R2MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4697830
Product RangeSRP5030HMCT Series
Your Part Number
1,935 In Stock
Need more?
1,935 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY6.470 (CNY7.3111) |
| 500+ | CNY6.310 (CNY7.1303) |
| 1000+ | CNY5.450 (CNY6.1585) |
| 2000+ | CNY5.400 (CNY6.102) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY48.45 (CNY54.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030HMCT-1R2MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4697830
Product RangeSRP5030HMCT Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)15.3A
Product RangeSRP5030HMCT Series
Inductor Case / Package-
DC Resistance Max8400µohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.3mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SRP5030HMCT Series
DC Resistance Max
8400µohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
14.5A
Saturation Current (Isat)
15.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
